MSP-20-01

Heilind Number:RICMSP-20-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-20-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1-1/4 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-20-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.25 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-20-01

Detailed Description

Enhance your PCB assembly with our CB Support Mini in a natural finish. Designed for a 1-1/4 inch spacer length, this support provides stability and organization for your electronic components. Crafted from durable Nylon 6.6, it offers reliable support for your PCB. Featuring a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, it ensures secure attachment. Compatible with .152 inch holes and suitable for panels up to .062 inches thick, this support is a versatile addition to your electronic setup. Rest assured, it is RoHS compliant, meeting high standards of environmental responsibility. Elevate your PCB and electronic hardware with this essential support component.