| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSP-22-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1.375 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .152 in |
| Compatible Hole Diameter B: | .152 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSP-22-01 |
MSP-22-01
| Heilind Number: | RICMSP-22-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSP-22-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this Mini Natural Support, designed for 1-3/8 inch spacing. Crafted from durable Nylon 6.6, it ensures reliable performance. Featuring a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, it offers secure installation. With a spacer length of 1.375 inches and compatibility with .152-inch holes, it accommodates various panel thicknesses. Compliant with RoHS standards, it is an environmentally friendly choice for your PCB and electronic assembly needs.

