MSP-24-01

Heilind Number:RICMSP-24-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-24-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1-1/2 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-24-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.5 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-24-01

Detailed Description

Elevate your PCB support system with this versatile Mini CB Support. Crafted from durable Nylon 6.6 in a natural hue, it offers reliable reinforcement for your electronic components. With a spacer length of 1.5 inches, it provides ample space for optimal organization. Featuring both Non-Locking and Locking Two Prong mount types, it offers flexibility in installation. Compatible with hole diameters of .152 inches and suitable for panel thicknesses up to .062 inches, it ensures a secure fit. Rest assured, this support is RoHS compliant, meeting strict environmental standards. Upgrade your electronics assembly with this essential component.