| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSP-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .152 in |
| Compatible Hole Diameter B: | .152 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSP-3-01 |
MSP-3-01
| Heilind Number: | RICMSP-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSP-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support Mini in natural color. Designed for a secure fit, this spacer measures 3/16 inch in space, ensuring optimal support for your electronic components. Crafted from durable Nylon 6.6 material, it guarantees long-lasting performance. With a non-locking two-prong mount on one end and a locking two-prong mount on the other, installation is quick and easy. Suitable for holes with a diameter of .152 inch, it accommodates various panel thicknesses up to .062 inch. Rest assured, this support is RoHS compliant, meeting stringent environmental standards. Upgrade your PCB assembly process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 010540F037 | Fillister Slotted Screw, #5-40 Thread, 3/8 Lg, Natural, Nylon | ![]() |


