MSP-4-01

Heilind Number:RICMSP-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-4-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1/4 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-4-01

Detailed Description

Enhance the stability of your electronic components with our CB Support Mini in Natural. Designed with a 1/4 inch spacer, this support offers reliable reinforcement for your PCB assemblies. Crafted from durable Nylon 6.6, it ensures longevity and performance. The non-locking two-prong mount type A and locking two-prong mount type B guarantee secure attachment, while the .152-inch compatible hole diameter accommodates various setups. With a maximum panel thickness of .062 inches, it's suitable for a wide range of applications. Rest assured, this support is RoHS compliant, aligning with environmental standards. Elevate your PCB and electronics hardware with this essential component.