MSP-5-01

Heilind Number:RICMSP-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-5-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,5/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-5-01

Detailed Description

Enhance stability and support in your electronic assemblies with our CB Support Mini in a natural finish. Designed for 5/16 inch spacing, this nylon 6.6 spacer offers durability and reliability. Featuring a non-locking two-prong mount on one end and a locking two-prong mount on the other, it ensures secure attachment. With compatibility for .152 inch holes and a maximum panel thickness of .062 inches, it's perfect for a range of applications. Plus, it's RoHS compliant, meeting environmental standards without compromising performance. Trust in this essential component for your PCB and electronic support needs.