| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSP-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .152 in |
| Compatible Hole Diameter B: | .152 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSP-6-01 |
MSP-6-01
| Heilind Number: | RICMSP-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSP-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with this essential CB Support Mini in a natural finish. Crafted from durable Nylon 6.6, this spacer boasts a 3/8-inch length for optimal support. Its versatile design features both a Non-Locking Two Prong and Locking Two Prong mount, ensuring secure attachment. With compatible hole diameters of .152 inches and a maximum panel thickness of .062 inches, this support is suitable for various applications. Rest easy knowing it's RoHS compliant, making it a sustainable choice for your PCB and electronic hardware needs.

