| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSP-7-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .438 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .152 in |
| Compatible Hole Diameter B: | .152 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSP-7-01 |
MSP-7-01
| Heilind Number: | RICMSP-7-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSP-7-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your circuit boards with our CB Support Mini in Natural. Perfect for securing components in place, this spacer features a non-locking two-prong mount on one end and a locking two-prong mount on the other. Crafted from durable Nylon 6.6, it offers reliable support with a spacer length of .438 inches. Compatible with .152-inch holes, it is designed for easy installation on panels up to .062 inches thick. Ensure your electronics are securely mounted and compliant with RoHS standards with this essential PCB support.

