MSP-8-01

Heilind Number:RICMSP-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSP-8-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1/2 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSP-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSP-8-01

Detailed Description

Enhance the stability of your electronic components with our CB Support Mini in a natural finish. Designed for a 1/2 inch spacer, this support is a reliable choice for securing your PCBs. Crafted from durable Nylon 6.6, it offers long-lasting performance. With a non-locking two-prong mount on one end and a locking two-prong mount on the other, installation is simple and secure. Suitable for holes with a diameter of .152 inches, it accommodates panels up to .062 inches thick. Rest assured, this support is fully compliant with RoHS regulations, making it a responsible and practical choice for your electronic projects. Elevate your assembly process with this essential component.