MSPE-10-01

Heilind Number:RICMSPE-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-10-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,5/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-10-01

Detailed Description

Enhance the stability of your electronic components with our CB Mini Natural Support. Designed for effortless installation, this support features a sturdy Nylon 6.6 construction in a sleek natural hue. With a spacer length of 5/8 inches, it provides reliable spacing for optimal functionality. The non-locking two-prong mount type A and locking two-prong mount type B ensure secure attachment, while the compatibility with .152-inch holes accommodates various panel sizes. Suitable for panels up to .062 inches thick, this support is a must-have for efficient PCB assembly. Rest assured of its quality and environmental compliance with our RoHS certification. Elevate your electronic projects with this essential component.