MSPE-11-01

Heilind Number:RICMSPE-11-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-11-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,11/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-11-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.688 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-11-01

Detailed Description

Enhance the stability and organization of your circuit boards with our CB Support Mini in a sleek natural finish. Designed for a seamless fit, this support features a durable Nylon 6.6 construction, ensuring longevity and reliability. With a spacer length of .688 inches, it provides optimal clearance for your components. The mount types, including Non-Locking Two Prong and Locking Two Prong, offer versatile installation options. Compatible with hole diameters of .152 inches and suitable for panel thicknesses up to .062 inches, it's ideal for various electronic applications. Rest assured, this support is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB assembly with this essential component.