MSPE-12-01

Heilind Number:RICMSPE-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-12-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,3/4 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-12-01

Detailed Description

Enhance the stability of your electronic components with our CB Support Mini in a natural finish. Crafted from durable Nylon 6.6 material, this support features a spacer length of .75 inches, perfect for securing 3/4 inch spaces. Its versatile design includes a Non-Locking Two Prong for easy installation and a Locking Two Prong for added security. Compatible with .152 inch holes and suitable for panel thicknesses up to .062 inches, it guarantees a snug fit while providing reliable support. Ideal for a wide range of electronic applications, this support is a must-have for any PCB assembly project.