MSPE-14-01

Heilind Number:RICMSPE-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-14-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,7/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-14-01

Detailed Description

Enhance stability and support for your electronic components with our CB Mini Natural Spacer. Crafted from durable Nylon 6.6, this spacer features a convenient 7/8 inch size, perfect for accommodating various panel thicknesses. Its unique design includes a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, ensuring secure attachment. With a compatibility for .152 inch holes and a maximum panel thickness of .062 inch, it's a versatile solution for your PCB and electronic support needs. Upgrade your assembly process with this essential component.