| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSPE-16-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .152 in |
| Compatible Hole Diameter B: | .152 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSPE-16-01 |
MSPE-16-01
| Heilind Number: | RICMSPE-16-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSPE-16-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly process with our versatile CB Spt Mini in a natural finish. Designed for 1-inch spacing, this nylon 6.6 spacer offers reliable support for electronic components. With a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, it ensures secure installation. Compatible with .152-inch holes and panels up to .062 inches thick, it's a perfect fit for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for efficient and precise PCB support.

