MSPE-2-01

Heilind Number:RICMSPE-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-2-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-2-01

Detailed Description

Enhance stability and organization within your electronic setups with our CB Support Mini in a sleek natural finish. Crafted from durable Nylon 6.6 material, this essential component features a spacer length of 1/8 inch for optimal positioning. Its versatile design includes both Non-Locking and Locking Two Prong mount types, accommodating various installation requirements. With a maximum panel thickness of .062 inches and compatibility with .152-inch holes, it offers seamless integration into your projects. Rest assured, it meets RoHS compliance standards for environmentally conscious practices. Elevate your PCB and electronic hardware with this reliable support solution.