MSPE-20-01

Heilind Number:RICMSPE-20-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-20-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1 1/4 in Spc, CB Spt, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-20-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.25 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-20-01

Detailed Description

Enhance your cable management system with our CB Spt Mini in natural finish, designed for 1 1/4 inch spacing. Crafted from durable Nylon 6.6, this spacer offers reliable support for your PCB and electronic components. Featuring a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, it ensures secure installation. With a spacer length of 1.25 inches and compatibility with .152-inch holes, it's perfect for various applications. Its versatility extends to accommodating panel thicknesses up to .062 inches, making it a must-have in your hardware collection for efficient PCB support.