MSPE-22-01

Heilind Number:RICMSPE-22-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-22-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1 3/8 in Spc, CB Spt, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-22-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.375 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-22-01

Detailed Description

Elevate your electronic assembly with the CB Spt Mini Natural spacer, designed for precision and efficiency. Crafted from durable Nylon 6.6 material, this spacer boasts a sleek natural finish. With a spacer length of 1 3/8 inches, it offers ample support for your components. The innovative design features a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, ensuring secure attachment. Compatible with holes measuring .152 inches in diameter, it accommodates a variety of panel thicknesses, up to .062 inches. Perfect for PCB and electronics hardware, this spacer guarantees seamless integration and reliable performance. Upgrade your setup today and experience the difference.