MSPE-3-01

Heilind Number:RICMSPE-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-3-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,3/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-3-01

Detailed Description

Enhance the stability of your electronic components with our CB Support Mini in a natural finish. Crafted from durable Nylon 6.6 material, this spacer measures 3/16 inch in thickness, providing reliable support for your PCB assembly. Featuring a non-locking two-prong mount on one end and a locking two-prong mount on the other, it offers secure fastening. With compatible hole diameters of .152 inch and a maximum panel thickness of .062 inch, installation is straightforward. Rest assured, this product is RoHS compliant, making it a sustainable choice for your projects in the realm of PCB and electronic hardware.