MSPE-4-01

Heilind Number:RICMSPE-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-4-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,3/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-4-01

Detailed Description

Enhance stability and organization in your electronic assemblies with these Mini Natural CB Supports. Designed with a non-locking two-prong mount type A and a locking two-prong mount type B, they offer secure fastening for optimal performance. Made of durable Nylon 6.6 material, these supports feature a spacer length of 0.25 inches, accommodating a panel thickness of up to 0.062 inches. With a natural color finish and ROHS compliance, they are both functional and environmentally friendly. Perfect for use in various applications in the PCB and electronics industry, these supports ensure efficient and reliable assembly processes.