MSPE-5-01

Heilind Number:RICMSPE-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-5-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,5/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-5-01

Detailed Description

Easily secure your circuit boards with our versatile CB Support, Mini in a sleek natural finish. Designed for 5/16 inch spacing, this nylon 6.6 spacer provides reliable support for your electronic components. Featuring a non-locking two-prong mount type on one end and a locking two-prong mount on the other, installation is a breeze. With a compatible hole diameter of .152 inches and a maximum panel thickness of .062 inches, it's perfect for a wide range of applications. Rest assured, this product is also RoHS compliant, making it a sustainable choice for your projects.