MSPE-6-01

Heilind Number:RICMSPE-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPE-6-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,3/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPE-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.152 in
Compatible Hole Diameter B:.152 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPE-6-01

Detailed Description

Enhance the stability of your electronic components with our CB Support Mini in Natural. Designed for a seamless fit, this support features a sturdy Nylon 6.6 construction with a 3/8 inch spacer length. Its versatile mount types, including Non-Locking Two Prong and Locking Two Prong, ensure secure installation. With a maximum panel thickness of .062 inches and compatibility with .152 inch holes, it's perfect for a variety of applications. Plus, rest assured of its compliance with RoHS standards for environmental responsibility. Elevate your PCB assembly with this essential component.