MSPM-13-01

Heilind Number:RICMSPM-13-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPM-13-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,13/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-13-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.811 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-13-01

Detailed Description

Enhance stability and organization in your electronic setup with our CB Support Mini in a sleek natural finish. Designed for 13/16-inch spacing, this nylon 6.6 spacer offers reliable support for your PCB components. Featuring a non-locking two-prong mount on one end and a locking two-prong mount on the other, it ensures secure attachment. With a compatible hole diameter of .125 inches and a maximum panel thickness of .062 inches, it's versatile for various applications. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Elevate your PCB and electronic support system with this essential component.