MSPM-14-01

Heilind Number:RICMSPM-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPM-14-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,7/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-14-01

Detailed Description

Enhance stability and organization within your electronic components with our CB Support Mini in a natural finish, designed for a 7/8 inch space. Crafted from durable Nylon 6.6, this spacer offers reliable support for your circuit boards. Featuring a non-locking two-prong mount on one end and a locking two-prong mount on the other, it ensures secure attachment. With a compatible hole diameter of .125 inches and a maximum panel thickness of .062 inches, it's versatile and easy to install. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Elevate your PCB assembly process with this essential component.