MSPM-16-01

Heilind Number:RICMSPM-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPM-16-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-16-01

Detailed Description

Enhance your PCB assembly with this natural-colored Mini CB Support, designed for efficient mounting. Made of durable Nylon 6.6 material, this support boasts a spacer length of 1 inch, providing reliable elevation for your components. Its Non-Locking Two Prong mount type ensures easy installation, while the Locking Two Prong option offers added security. With compatibility for .125-inch holes and a maximum panel thickness of .062 inches, this support is versatile for various applications. Plus, it's RoHS compliant, making it a sustainable choice for your electronic projects. Elevate your assembly process with this essential PCB support.