| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSPM-18-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1.125 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSPM-18-01 |
MSPM-18-01
| Heilind Number: | RICMSPM-18-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSPM-18-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with this Mini CB Support in a natural finish. Designed for a precise fit, this nylon 6.6 spacer features a 1-1/8 inch spacing, ideal for secure mounting. With a non-locking two-prong mount on one end and a locking two-prong on the other, it offers versatile installation options. Suitable for holes with a diameter of 0.125 inches and panels up to 0.062 inches thick, it ensures reliable support while maintaining compliance with RoHS regulations. Upgrade your PCB assembly with this essential component.

