MSPM-20-01

Heilind Number:RICMSPM-20-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPM-20-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1-1/4 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-20-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1.25 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-20-01

Detailed Description

Elevate your PCB assembly with our CB Support Mini in a sleek natural finish. Designed with precision, this support features a 1-1/4 inch spacer length for optimal positioning. Crafted from durable Nylon 6.6, it ensures longevity and reliability in your electronic setups. With a non-locking two-prong mount on one end and a locking two-prong mount on the other, it offers secure attachment. Compatible with .125-inch holes and panels up to .062 inches thick, it guarantees a seamless fit. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Perfect for stabilizing and organizing your electronic components, this support is a must-have for any PCB project.