| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MSPM-22-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | 1.375 in |
| Mount Type A: | Non-Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICMSPM-22-01 |
MSPM-22-01
| Heilind Number: | RICMSPM-22-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MSPM-22-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance stability and organization within your electronic setups with our CB Support Mini in a natural finish. Designed for efficient cable management, this compact support features a 1-3/8 inch spacer length and is crafted from durable Nylon 6.6 material. Its versatile design includes a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, suitable for securing cables of various sizes. With a sleek natural color and ROHS compliance, this support is an essential component for maintaining tidy and functional PCB assemblies.

