MSPM-3-01

Heilind Number:RICMSPM-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPM-3-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,3/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-3-01

Detailed Description

Enhance stability and organization in your electronic setups with this versatile CB Support Mini in a natural finish. Crafted from durable Nylon 6.6 material, it offers reliable support for your components. Featuring a compact design with a spacer length of 3/16 inches, it fits seamlessly in tight spaces. The mount types, including Non-Locking Two Prong and Locking Two Prong, ensure secure attachment. Compatible with hole diameters of 0.125 inches, it accommodates various panel sizes. With a maximum panel thickness of 0.062 inches, it's suitable for a range of applications. Rest assured, this support meets RoHS compliance standards, making it a sustainable choice for your projects. Elevate your PCB and electronic setups with this essential support component.