MSPM-8-01

Heilind Number:RICMSPM-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPM-8-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1/2 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-8-01

Detailed Description

Elevate your PCB assembly with our CB Support Mini in a natural finish. Perfect for securing components, this spacer features a 1/2 inch length for optimal support. Crafted from durable Nylon 6.6, it ensures longevity and reliability in your electronic projects. The non-locking two-prong mount type A and locking two-prong mount type B offer versatile installation options. With a .125 inch compatible hole diameter and .062 inch maximum panel thickness compatibility, it's designed for easy integration. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising performance. Explore its potential in our PCB & Electronic Supports category.