MSPM-9-01

Heilind Number:RICMSPM-9-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPM-9-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,9/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPM-9-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.563 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.125 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPM-9-01

Detailed Description

Enhance stability and organization in your electronic assemblies with this Mini CB Support in Natural. Designed for efficient PCB mounting, this support features a compact size and durable Nylon 6.6 construction. With a spacer length of 9/16 inches, it offers reliable spacing for optimal performance. The support is equipped with a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, ensuring secure attachment. Compatible with holes measuring 0.125 inches, it accommodates various panel thicknesses up to 0.062 inches. Rest assured of its quality and compliance as it is RoHS certified. Upgrade your PCB setup with this essential component for seamless assembly and maintenance.