MSPS-10-01

Heilind Number:RICMSPS-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPS-10-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,5/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPS-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPS-10-01

Detailed Description

Enhance the stability of your electronic components with our CB Support Mini in a natural finish, designed with a 5/8 inch spacer. Crafted from durable Nylon 6.6, this support ensures reliable performance. It features a Non-Locking Two Prong mount type on one end and a Locking Two Prong on the other, offering secure fastening. With a maximum panel thickness of .062 inches and compatibility with .157 inch holes, it is ideal for various PCB and electronic applications. Rest assured, this product is RoHS compliant. Elevate your assembly process with this essential PCB support.