MSPS-11-01

Heilind Number:RICMSPS-11-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPS-11-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,11/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPS-11-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.688 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPS-11-01

Detailed Description

Enhance stability and support for your electronic components with this Mini Natural Circuit Board Support. Designed for 11/16 inch spacing, this support features a durable Nylon 6.6 construction, ensuring longevity and reliability. With a non-locking two-prong mount on one end and a locking two-prong mount on the other, installation is secure and hassle-free. It is compatible with holes measuring .157 inches and is suitable for panels up to .062 inches thick. Rest assured, this support is RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your PCB assembly with this essential component.