MSPS-12-01

Heilind Number:RICMSPS-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPS-12-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,3/4 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPS-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPS-12-01

Detailed Description

Enhance the stability of your electronic setups with our CB Support Mini in a natural finish. Crafted from durable Nylon 6.6, this support features a 3/4 inch spacer length for optimal positioning. With a non-locking two-prong mount type for one end and a locking two-prong mount type for the other, it offers secure and adjustable installation. Suitable for panels up to .062 inches thick, it's a reliable choice for various electronic applications. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB and electronic systems with this essential component.