MSPS-14-01

Heilind Number:RICMSPS-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPS-14-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,7/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPS-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPS-14-01

Detailed Description

Enhance the stability and organization of your electronic components with this Mini Natural CB Support. Designed for convenience and efficiency, this support features a durable Nylon 6.6 construction in a sleek natural finish. With a spacer length of 7/8 inches, it provides ample space for secure mounting. The non-locking two-prong mount type A and locking two-prong mount type B ensure a reliable hold, while the .157-inch compatible hole diameters accommodate various setups. Suitable for panels up to .062 inches thick, this support is essential for maintaining proper positioning and alignment in your PCB and electronic projects. Rest assured, it is also fully compliant with RoHS regulations for environmentally conscious manufacturing. Elevate your workflow with this versatile and dependable CB Support.