MSPS-5-01

Heilind Number:RICMSPS-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPS-5-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,5/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPS-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPS-5-01

Detailed Description

Enhance stability in your electronic assemblies with our CB Support Mini in Natural. Designed for effortless installation, this spacer features a 5/16-inch spacing, perfect for accommodating your components. Crafted from durable Nylon 6.6, it ensures longevity and reliability. With a non-locking two-prong mount on one end and a locking two-prong mount on the other, it offers secure attachment. The .313-inch spacer length, along with compatibility with .157-inch holes, allows for versatile usage. Suitable for panels up to .062 inches thick, it meets RoHS compliance standards for environmentally-conscious manufacturing. Upgrade your PCB and electronic setups with this essential component.