MSPS-6-01

Heilind Number:RICMSPS-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPS-6-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,3/8 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPS-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPS-6-01

Detailed Description

Enhance the stability of your electronic components with our CB Support Mini in a natural finish. Designed for seamless integration, this spacer features a 3/8 inch spacer length and is crafted from durable Nylon 6.6. Its non-locking two-prong mount type A and locking two-prong mount type B ensure secure attachment, while its compatibility with 0.157-inch holes accommodates a variety of setups. With a maximum panel thickness of 0.062 inches, this RoHS-compliant support is essential for maintaining optimal performance in PCB and electronic assemblies. Elevate your project with this reliable and efficient component support solution.