MSPS-7-01

Heilind Number:RICMSPS-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPS-7-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,7/16 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPS-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPS-7-01

Detailed Description

Enhance your PCB assembly with our CB Support Mini in a natural finish, designed for a sleek and functional addition to your project. With a spacer length of 7/16 inches, this support offers stability and security. Made of durable Nylon 6.6, it ensures longevity and reliability. Featuring a Non-Locking Two Prong mount on one end and a Locking Two Prong mount on the other, installation is quick and easy. Compatible with a .157-inch hole diameter, it accommodates various panel thicknesses up to .062 inches. Rest assured, this support is RoHS compliant, meeting environmental standards. Upgrade your electronic hardware with this essential component.