MSPS-8-01

Heilind Number:RICMSPS-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:MSPS-8-01
ECAD Model:
3D Model

Description:

CB Spt,Mini,Natural,1/2 in Spc, CB Support, Mini, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MSPS-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Non-Locking Two Prong
Mount Type B:Locking Two Prong
Compatible Hole Diameter A:.157 in
Compatible Hole Diameter B:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICMSPS-8-01

Detailed Description

Elevate your circuit board assembly with our versatile CB Support, Mini in a natural finish. Designed for seamless integration, this support features a 1/2 inch spacer length, perfect for maintaining optimal spacing within your system. Crafted from durable Nylon 6.6, it ensures long-lasting performance. With a non-locking two-prong mount type A and a locking two-prong mount type B, installation is a breeze. Compatible with .157-inch holes, it accommodates various panel thicknesses up to .062 inches. Rest assured, this support is RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your PCB layout with this essential component, available now.