| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MTNSP-M3-10-1 |
| Color: | Natural |
| Material: | Nylon |
| Finish/Coating: | Nickel Plated1 |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 10 mm |
| SKU: | RICMTNSP-M3-10-1 |
MTNSP-M3-10-1
| Heilind Number: | RICMTNSP-M3-10-1 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MTNSP-M3-10-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with our 10mm white Standoff, designed for seamless thread connection between female ends. Crafted from durable nylon with a sleek nickel-plated finish, this spacer ensures reliable performance while maintaining RoHS compliance. Its hexagonal shape and M3 compatible thread size make it versatile for various applications. Upgrade your setup with this essential electronic fastener, perfect for securing components in place with precision and style.

