| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MTNSP-M3-10-2 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | 6 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 10 mm |
| SKU: | RICMTNSP-M3-10-2 |
MTNSP-M3-10-2
| Heilind Number: | RICMTNSP-M3-10-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MTNSP-M3-10-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with this 10mm Spacing Hexagonal Standoff in Natural White. Designed for precise mounting, it features a Threaded Female/Male configuration that ensures secure fastening. Crafted from durable Nylon, this spacer offers reliable support for your components. With a thread length of 6mm and compatibility with M3 threads, it's perfect for a variety of applications. Upgrade your setup with this essential component for efficient and organized electronics assembly.

