MTNSP-M3-10-3

Heilind Number:RICMTNSP-M3-10-3
Manufacturer:Essentra | Richco
Manufacturer Number:MTNSP-M3-10-3
ECAD Model:
3D Model

Description:

Stndff,Thrd ML/ML,White,10MM Spc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTNSP-M3-10-3
Color:Natural
Material:Nylon, Brass
Finish/Coating:Nickel Plated1
Thread Length:6 mm
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:10 mm
SKU:RICMTNSP-M3-10-3

Detailed Description

Elevate your electronic projects with our 10mm Spacer Standoff in White. Made of durable nylon and brass with a sleek nickel-plated finish, this hexagonal-shaped component not only offers structural support but also adds a touch of sophistication. With a thread length of 6mm and compatibility with M3 screws, it's perfect for securely mounting and spacing electronic components. Whether you're a DIY enthusiast or a professional, this standoff is a must-have in your toolbox. Upgrade your assembly game with this essential piece.