| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MTNSP-M3-11-2 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | 6 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 11 mm |
| SKU: | RICMTNSP-M3-11-2 |
MTNSP-M3-11-2
| Heilind Number: | RICMTNSP-M3-11-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MTNSP-M3-11-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronics assembly with our 11mm Nylon Standoff in a sleek white finish. With a hexagonal shape and durable design, it offers reliable support for components. The M3 compatible thread size and 6mm thread length ensure secure fastening, while its versatile spacer length adds flexibility to your setup. Perfect for creating a professional and organized electronics layout, this standoff is a must-have for any project.

