| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MTNSP-M3-11-3 |
| Color: | Natural |
| Material: | Nylon, Brass |
| Finish/Coating: | Nickel Plated1 |
| Thread Length: | 6 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 11 mm |
| SKU: | RICMTNSP-M3-11-3 |
MTNSP-M3-11-3
| Heilind Number: | RICMTNSP-M3-11-3 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MTNSP-M3-11-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with our 11mm Spacer Standoff in sleek white. Designed for M3 compatible threading, this durable component features a hexagonal shape and a nickel-plated finish for added durability. With a 6mm thread length and ROHS compliance, it ensures secure fastening while meeting environmental standards. Perfect for optimizing space and organization in your projects. Elevate your assembly game with this essential electronic fastener.

