MTS-10

Heilind Number:RICMTS-10
Manufacturer:Essentra | Richco
Manufacturer Number:MTS-10
ECAD Model:
3D Model

Description:

Stndff,Thrd,Hex,Natural,10.5MM Spc, Standoff, Thread, Hex, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTS-10
Color:Natural
Material:Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:10.5 mm
SKU:RICMTS-10

Detailed Description

Elevate your electronic projects with this essential component. The Standoff boasts a durable Nylon construction, offering reliable support and stability. With a Hexagonal shape and M3 compatible thread size, it's designed for seamless integration. Measuring 10.5mm in length, it provides ample space for your assembly needs. Its natural color adds a sleek touch, while RoHS compliance ensures eco-friendly operation. Upgrade your setup with this versatile Standoff, perfect for a range of applications in electronics and beyond.