MTS-10S

Heilind Number:RICMTS-10S
Manufacturer:Essentra | Richco
Manufacturer Number:MTS-10S
ECAD Model:
3D Model

Description:

Stndff,Thrd,Hex,Natural,10MM Spc, Standoff, Thread, Hex, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTS-10S
Color:Natural
Material:Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:10 mm
SKU:RICMTS-10S

Detailed Description

Elevate your electronics assembly with this 10mm Spacer Standoff. Designed for precision and durability, this hexagonal spacer features a threaded design for secure fastening. Crafted from natural nylon, it offers a sleek and professional finish to your project. With compatibility for M3 thread sizes and RoHS compliance, you can trust in its quality and reliability. Perfect for a wide range of applications, this standoff is a must-have for any electronics enthusiast or professional. Elevate your electronics assembly with this 10mm Spacer Standoff. Designed for precision and durability, this hexagonal spacer features a threaded design for secure fastening. Crafted from natural nylon, it offers a sleek and professional finish to your project. With compatibility for M3 thread sizes and RoHS compliance, you can trust in its quality and reliability. Perfect for a wide range of applications, this standoff is a must-have for any electronics enthusiast or professional.