MTS-11

Heilind Number:RICMTS-11
Manufacturer:Essentra | Richco
Manufacturer Number:MTS-11
ECAD Model:
3D Model

Description:

Stndff,Thrd,Hex,Natural,11MM Spc, Standoff, Thread, Hex, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTS-11
Color:Natural
Material:Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:11 mm
SKU:RICMTS-11

Detailed Description

Enhance your electronic projects with this 11mm Nylon Standoff. Designed for M3 threaded holes, it ensures secure fastening and efficient organization of components. The hexagonal shape and natural finish provide a sleek and professional look, while the 11mm spacer length offers ample clearance. Made with RoHS-compliant materials, this standoff is both durable and environmentally friendly, perfect for a wide range of applications in the electronics industry. Elevate your assembly process with this essential component.