| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco MTS-12 |
| Color: | Natural |
| Material: | Nylon |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 12 mm |
| SKU: | RICMTS-12 |
MTS-12
| Heilind Number: | RICMTS-12 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | MTS-12 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your assembly projects with this 12mm Spacer Standoff in a sleek and durable natural finish. Featuring a hexagonal shape and compatible with M3 threads, it ensures secure fastening for electronic components. Made of high-quality nylon, it offers reliable support and insulation. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a wide range of applications, this standoff is a must-have for any electronic or mechanical setup.

