MTS-13

Heilind Number:RICMTS-13
Manufacturer:Essentra | Richco
Manufacturer Number:MTS-13
ECAD Model:
3D Model

Description:

Stndff,Thrd,Hex,Natural,12.8MM Spc, Standoff, Thread, Hex, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTS-13
Color:Natural
Material:Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:12.8 mm
SKU:RICMTS-13

Detailed Description

Elevate your electronic assembly with this essential Standoff Thread Hex Spacer. Designed for durable support and precise alignment, this 12.8mm spacer boasts a hexagonal shape and natural finish, adding a professional touch to any project. Constructed from high-quality nylon and compliant with RoHS standards, it ensures both performance and environmental responsibility. Compatible with M3 threads, it's the perfect solution for securing and organizing components in your assembly. Elevate your electronic assembly with this essential Standoff Thread Hex Spacer. Designed for durable support and precise alignment, this 12.8mm spacer boasts a hexagonal shape and natural finish, adding a professional touch to any project. Constructed from high-quality nylon and compliant with RoHS standards, it ensures both performance and environmental responsibility. Compatible with M3 threads, it's the perfect solution for securing and organizing components in your assembly.