MTS-18

Heilind Number:RICMTS-18
Manufacturer:Essentra | Richco
Manufacturer Number:MTS-18
ECAD Model:
3D Model

Description:

Stndff,Thrd,Hex,Natural,18.2MM Spc, Standoff, Thread, Hex, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTS-18
Color:Natural
Material:Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:18.2 mm
SKU:RICMTS-18

Detailed Description

Elevate your fastening game with our Standoff Thread Hex, designed for optimal performance in electronic assemblies. Crafted from durable nylon in a natural hue, this 18.2mm spacer is a versatile essential for maintaining precise spacing between components. With a compatible thread size of M3, it ensures a secure fit, while its hexagonal shape allows for easy installation and removal. Rest assured, this standout standoff is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your assembly process with this essential component.