MTS-20

Heilind Number:RICMTS-20
Manufacturer:Essentra | Richco
Manufacturer Number:MTS-20
ECAD Model:
3D Model

Description:

Stndff,Thrd,Hex,Natural,20.1MM Spc, Standoff, Thread, Hex, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco MTS-20
Color:Natural
Material:Nylon
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:20.1 mm
SKU:RICMTS-20

Detailed Description

Elevate your electronic assembly with our durable and versatile Standoff. Crafted from natural nylon in a hexagonal shape, this essential component provides reliable support and spacing. With a thread compatible with M3 screws, it ensures secure fastening. The 20.1mm spacer length offers ample room for your components. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for various applications in the electronics industry, this Standoff is a must-have for your toolkit.